Omron F3SG-R Easy Series Light Curtain Receiver, Sender, 60 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5118
- Mfr. Part No.:
- F3SG-4RE1230P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2,833.66
(exc. VAT)
€3,485.40
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,833.66 |
*price indicative
- RS Stock No.:
- 215-5118
- Mfr. Part No.:
- F3SG-4RE1230P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Easy | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 60 | |
| Protective Height | 1.23m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 7ms | |
| Width | 35mm | |
| Height | 35mm | |
| Length | 1.23m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Easy | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 60 | ||
Protective Height 1.23m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 7ms | ||
Width 35mm | ||
Height 35mm | ||
Length 1.23m | ||
Omron F3SG-R Easy Series Light Curtain, 1.23m Protective Height, 60 Beams - F3SG-4RE1230P30
This light curtain is a safety sensor designed to protect personnel and equipment by creating an infrared beam array across hazardous access points in industrial environments. It operates as a paired sender and receiver to detect intrusion into a guarded area, providing rapid interruption signalling where machine guarding is required.
Features and Benefits:
• 60-beam array delivers fine-grained intrusion detection
• 30mm beam resolution enables detection of small objects
• Response time of 7ms minimises exposure during intrusion
• Scanning range 0.3-20m accommodates varied installation distances
• Supports supply voltage up to 28.8V for common control systems
• Wide-area protective width 20m covers expansive access zones
• 30mm beam resolution enables detection of small objects
• Response time of 7ms minimises exposure during intrusion
• Scanning range 0.3-20m accommodates varied installation distances
• Supports supply voltage up to 28.8V for common control systems
• Wide-area protective width 20m covers expansive access zones
Applications
• Suitable for guarding automated assembly lines with moving parts
• Ideal for perimeter protection of robotic work cells
• Used with conveyor infeed points to prevent access incidents
• Can be used for safety zoning around packaging machinery
• Appropriate for long-reach protection where wide coverage required
• Ideal for perimeter protection of robotic work cells
• Used with conveyor infeed points to prevent access incidents
• Can be used for safety zoning around packaging machinery
• Appropriate for long-reach protection where wide coverage required
What component arrangement is required for operation?
Operation requires a paired sender and receiver aligned opposite each other to form the sensing field.
How close can the device be mounted to the protected hazard?
The minimum practical mounting distance is 0.3m from the hazardous area to ensure reliable detection.
What protective height does it provide for vertical coverage?
The unit offers a protective height of 1230mm to cover typical operator clearance zones.
How compact is the installation footprint in terms of cross-section?
The cross-sectional profile is 35mm wide and 35mm high, facilitating installation in constrained spaces.
Related links
- Omron F3SG-R Easy Series Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 28 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 68 Beam(s), 30 mm Resolution
