Omron F3SG-SRA Series Light Curtain Receiver, Sender, 59 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5126
- Mfr. Part No.:
- F3SG-4SRA0600-14-F
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2,196.14
(exc. VAT)
€2,701.25
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,196.14 |
*price indicative
- RS Stock No.:
- 215-5126
- Mfr. Part No.:
- F3SG-4SRA0600-14-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRA | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 59 | |
| Protective Height | 600mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 13ms | |
| Width | 32mm | |
| Height | 600mm | |
| Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRA | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 59 | ||
Protective Height 600mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 13ms | ||
Width 32mm | ||
Height 600mm | ||
Length 600mm | ||
Omron F3SG-SRA Series Light Curtain, 600mm Protective Height, 59 Beams - F3SG-4SRA0600-14-F
This light curtain is a safety sensor intended to protect personnel around industrial machinery by detecting intrusion into hazardous zones. It operates as a receiver within a dual-beam safety arrangement and is suited to machine-guarding installations where rapid detection and configurable scanning ranges are required.
Features and Benefits:
• 59-beam array delivers dense detection for small-object sensing
• 14mm beam spacing enables fine-resolution presence detection
• 0.3-10m scanning distance supports varied sensor placements
• 13ms response time minimises stop delays for moving equipment
• 28.8V supply voltage allows integration with common control systems
• 20m protective width covers large access perimeters efficiently
• 14mm beam spacing enables fine-resolution presence detection
• 0.3-10m scanning distance supports varied sensor placements
• 13ms response time minimises stop delays for moving equipment
• 28.8V supply voltage allows integration with common control systems
• 20m protective width covers large access perimeters efficiently
Applications
• Suitable for perimeter guarding on automated transfer lines
• Ideal for presence detection at robotic workstations
• Used for access control around press and forming equipment
• Can be used for safeguarding conveyor transfer points
• Suitable for integration into safety retrofit projects
• Ideal for presence detection at robotic workstations
• Used for access control around press and forming equipment
• Can be used for safeguarding conveyor transfer points
• Suitable for integration into safety retrofit projects
What mounting orientations work with this receiver?
The receiver is designed for vertical alignment opposite its emitter, and the beam count supports straightforward pairing across typical machine-side fixings.
How does the device behave when a beam is interrupted?
An interrupted beam triggers the safety circuit within the specified response window, which is completed within the maximum 13ms timeframe to initiate protective actions.
What environmental distances should be considered during installation?
Installers should place emitters and receivers within the 0.3m to 10m operational spacing to maintain reliable detection and avoid blind zones.
How does the device scale for wider protection zones?
Multiple units can be arrayed side-by-side to extend coverage up to the maximum 20m width supported by the system configuration.
Related links
- Omron F3SG-SRA Series Light Curtain Receiver 179 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 24 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 124 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 16 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 76 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 95 Beam(s), 14 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 91 Beam(s), 14 mm Resolution
