Omron F3SG-SRB Series Light Curtain Receiver, Sender, 30 Beam(s), 25 mm Resolution
- RS Stock No.:
- 215-5138
- Mfr. Part No.:
- F3SG-4SRB0600-25-F
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,568.33
(exc. VAT)
€1,929.05
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,568.33 |
*price indicative
- RS Stock No.:
- 215-5138
- Mfr. Part No.:
- F3SG-4SRB0600-25-F
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRB | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 30 | |
| Protective Height | 600mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 8ms | |
| Width | 32mm | |
| Length | 600mm | |
| Height | 600mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRB | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 30 | ||
Protective Height 600mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 8ms | ||
Width 32mm | ||
Length 600mm | ||
Height 600mm | ||
Omron F3SG-SRB Series Light Curtain, 600mm Protective Height, 30 Beams - F3SG-4SRB0600-25-F
This light curtain is a safety peripheral designed to detect intrusions into hazardous zones and halt machinery access in industrial settings. It operates as a receiver unit within a protective sensing system, providing reliable presence detection across short to mid-range distances for use in manufacturing automation and machine guarding.
Features and Benefits:
• Type4 safety classification for high-risk area protection
• 30-beam array giving fine object discrimination and avoidance
• 25mm beam resolution enabling accurate edge detection
• 0.3-20m scanning range for flexible installation distances
• 8ms maximum response time for rapid interruption of hazardous motion
• 28.8V maximum supply voltage compatible with typical control systems
• 30-beam array giving fine object discrimination and avoidance
• 25mm beam resolution enabling accurate edge detection
• 0.3-20m scanning range for flexible installation distances
• 8ms maximum response time for rapid interruption of hazardous motion
• 28.8V maximum supply voltage compatible with typical control systems
Applications
• Suitable for safeguarding automated assembly stations
• Ideal for guarding moving press and cutting equipment
• Used with robotic cells for perimeter intrusion detection
• Can be used for conveyor access control and e-stops
• Used for zone protection across extended production lines
• Ideal for guarding moving press and cutting equipment
• Used with robotic cells for perimeter intrusion detection
• Can be used for conveyor access control and e-stops
• Used for zone protection across extended production lines
What mounting profile does the receiver use for compact installations?
The receiver is built with a slim 32mm cross-section that simplifies fitting into constrained machine frames.
How much vertical coverage does the device provide for operator protection?
It affords a protective height of 600mm, matching common access point requirements on guarded openings.
What lateral protection can be achieved when multiple units are aligned?
Individual receivers support a maximum protective width of 20m when paired appropriately with corresponding emitters.
How does beam count influence detection reliability in dusty environments?
A 30-beam configuration increases redundancy across the sensing field, improving detection consistency where partial beam occlusion may occur.
Related links
- Omron F3SG-SRB Series Light Curtain Receiver 14 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 50 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 22 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 24 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 48 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
