Omron OS32C Series Laser Scanner Safety Laser Scanner
- RS Stock No.:
- 215-5254
- Mfr. Part No.:
- OS32C-BKT2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€127.62
(exc. VAT)
€156.97
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.62 |
*price indicative
- RS Stock No.:
- 215-5254
- Mfr. Part No.:
- OS32C-BKT2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Laser Scanner | |
| Series | OS32C | |
| Component Type | Safety Laser Scanner | |
| Safety Type | Type 3 | |
| Standards/Approvals | CE, cULus | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 65mm | |
| Maximum Scanning Distance | 15m | |
| Height | 104.5mm | |
| Maximum Response Time | 680ms | |
| Width | 133mm | |
| Length | 142.7mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Laser Scanner | ||
Series OS32C | ||
Component Type Safety Laser Scanner | ||
Safety Type Type 3 | ||
Standards/Approvals CE, cULus | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 65mm | ||
Maximum Scanning Distance 15m | ||
Height 104.5mm | ||
Maximum Response Time 680ms | ||
Width 133mm | ||
Length 142.7mm | ||
Omron OS32C Series Laser Scanner, 15m Maximum Scanning Distance, 24V Supply Voltage - OS32C-BKT2
This laser scanner is a safety device designed to detect obstacles and protect personnel in automated industrial environments. It functions as a Type 3 safety laser scanner that monitors hazardous zones and provides presence detection for machinery and mobile equipment. The unit is suited to integration into safety circuits where compact form and recognised approvals are required.
Features and Benefits:
• 15m detection distance enables extended hazard coverage
• 680ms maximum response time supports timely fault intervention
• 24V supply requirement simplifies plant power integration
• 65mm protective width permits narrow-zone safeguarding
• CE and cULus approvals assist regulatory acceptance
• 680ms maximum response time supports timely fault intervention
• 24V supply requirement simplifies plant power integration
• 65mm protective width permits narrow-zone safeguarding
• CE and cULus approvals assist regulatory acceptance
Applications
• Suitable for perimeter guarding of automated conveyors
• Ideal for mobile robots and AGV obstacle detection
• Used with safety control systems in production cells
• Can be used for presence sensing at loading stations
• Ideal for mobile robots and AGV obstacle detection
• Used with safety control systems in production cells
• Can be used for presence sensing at loading stations
What supply voltage is needed for operation?
It requires a nominal 24V supply voltage compatible with common industrial DC systems.
How compact is the unit for tight installations?
The housing measures 133x142.7x104.5mm, allowing mounting in constrained spaces.
Which safety class does it meet for zone protection?
It conforms to Type 3 safety requirements suitable for many industrial safeguarding tasks.
What approvals support use across regions?
It carries CE and cULus marks that indicate compliance with relevant regional standards.
Related links
- Omron OS32C Series Laser Scanner Safety Laser Scanner
- Omron UL508 IEC61508 (SIL2),
- Allen Bradley 442L Series Laser Scanner Safety Laser Scanner, 3 m Max Range
- SICK S32B Series Laser Scanner Safety Laser Scanner, 30 m Max Range
- Omron OS32C Series Laser Scanner Type 3 Safety Laser Scanner, 4 m Max Range
- Omron OS32C Series Laser Scanner Scanner
- Omron OS32C Series Laser Scanner Scanner, 70 mm Resolution
- Omron OS32C Series Light Curtain Type 3 Safety Laser Scanner, 70 mm Resolution
