Telemecanique Sensors XUSL4E Series Light Curtain Receiver, 61 Beam(s), 30 mm Resolution
- RS Stock No.:
- 220-1398
- Mfr. Part No.:
- XUSL4E30H121L
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€4,105.20
(exc. VAT)
€5,049.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,105.20 |
*price indicative
- RS Stock No.:
- 220-1398
- Mfr. Part No.:
- XUSL4E30H121L
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL4E | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | 4 | |
| Standards/Approvals | CE, TUV, cULus | |
| Number of Beams | 61 | |
| Protective Height | 1.21m | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 3m | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 9.5ms | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL4E | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type 4 | ||
Standards/Approvals CE, TUV, cULus | ||
Number of Beams 61 | ||
Protective Height 1.21m | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 3m | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 9.5ms | ||
- COO (Country of Origin):
- IT
The Schneider Electric XUSL4E Type 4 Safety Light Curtain is designed for hand detection of operator in the vicinity of hazardous machinery. Its transmitter-receiver system creates 68 light beams with a protected height of 1360mm. Its PFHD reliability data is 1.67 x 10â»â¸.
It can be used as standalone sensor (ie without safety control unit) or in association with an appropriate safety control unit It has an aluminium case and its integral LEDs offer a local Signalling for clearly display of device's status
Related links
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 61 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 23 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 91 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 53 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 31 Beam(s), 30 mm Resolution
