ABB Orion1 Series Light Curtain Receiver, Sender, 14 mm Resolution
- RS Stock No.:
- 237-1456
- Mfr. Part No.:
- 2TLA022300R0300 Orion1-4-14-060-B
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,763.77
(exc. VAT)
€2,169.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,763.77 |
*price indicative
- RS Stock No.:
- 237-1456
- Mfr. Part No.:
- 2TLA022300R0300 Orion1-4-14-060-B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, TUV | |
| Protective Height | 600mm | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 6m | |
| Height | 683mm | |
| Width | 65mm | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals CE, TUV | ||
Protective Height 600mm | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 6m | ||
Height 683mm | ||
Width 65mm | ||
Length 37mm | ||
- COO (Country of Origin):
- HU
The ABB Orion1 series base light curtain transmitter and receiver. It has a resolution is 14mm and protected height is 600mm. Range is 0.2 to 6m and type is 4.
Device Resolution 14 mm
Type of Optical Finger and hand without muting Detection
Related links
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Light Curtain Receiver 64 Beam(s), 30 mm Resolution
- ABB Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 4 Beam(s), 415 mm Resolution