ABB Orion1 Series Light Curtain Sender, Receiver, 14 mm Resolution
- RS Stock No.:
- 237-1473
- Mfr. Part No.:
- 2TLA022301R1000 Orion1-4-14-165-E
- Manufacturer:
- ABB
Subtotal (1 unit)*
€5,025.32
(exc. VAT)
€6,181.14
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,025.32 |
*price indicative
- RS Stock No.:
- 237-1473
- Mfr. Part No.:
- 2TLA022301R1000 Orion1-4-14-165-E
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 14mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, TUV | |
| Protective Height | 1.65m | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 7m | |
| Width | 70mm | |
| Length | 41mm | |
| Height | 1.66m | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 14mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE, TUV | ||
Protective Height 1.65m | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 7m | ||
Width 70mm | ||
Length 41mm | ||
Height 1.66m | ||
- COO (Country of Origin):
- HU
The ABB Orion1 series base light curtain transmitter and receiver. It has a resolution is 14mm and protected height is 1650mm. Range is 0.2 to 6m and type is 4.
Device Resolution 14 mm
Type of Optical Finger and hand without muting Detection
Related links
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 4 Beam(s), 415 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 3 Beam(s), 415 mm Resolution