ABB Orion1 Series Light Curtain Receiver, Sender, 30 mm Resolution
- RS Stock No.:
- 237-1475
- Mfr. Part No.:
- 2TLA022302R0000 Orion1-4-30-015-B
- Manufacturer:
- ABB
Subtotal (1 unit)*
€751.31
(exc. VAT)
€924.11
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €751.31 |
*price indicative
- RS Stock No.:
- 237-1475
- Mfr. Part No.:
- 2TLA022302R0000 Orion1-4-30-015-B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain | |
| Series | Orion1 | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, TUV | |
| Protective Height | 150mm | |
| Maximum Protective Width | 65mm | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 19m | |
| Length | 37mm | |
| Width | 65mm | |
| Height | 233mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain | ||
Series Orion1 | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals CE, TUV | ||
Protective Height 150mm | ||
Maximum Protective Width 65mm | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 19m | ||
Length 37mm | ||
Width 65mm | ||
Height 233mm | ||
- COO (Country of Origin):
- HU
The ABB series Orion1 base light curtain transmitter and receiver. It has a resolution is 30mm and protected height is 150mm. It has range 0.2 to 19m and type 4.
Type of Optical Detection - Finger and hand with muting
Device Resolution 30 mm
Related links
- ABB Orion1 Series Light Curtain Receiver 30 mm Resolution
- ABB Orion1 Series Light Curtain Sender 14 mm Resolution
- ABB Orion1 Series Light Curtain Sender 30 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- ABB Light Curtain Receiver 64 Beam(s), 30 mm Resolution
- ABB Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- ABB Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- ABB Light Curtain Receiver 48 Beam(s), 30 mm Resolution