ABB ORION Series Light Curtain Guard Reciever
- RS Stock No.:
- 237-1522
- Mfr. Part No.:
- 2TLA022313R5800 Orion Shield-135
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-1522
- Mfr. Part No.:
- 2TLA022313R5800 Orion Shield-135
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Guard | |
| Series | ORION | |
| Component Type | Reciever | |
| Standards/Approvals | RoHS, CE | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Guard | ||
Series ORION | ||
Component Type Reciever | ||
Standards/Approvals RoHS, CE | ||
Maximum Protective Width 65mm | ||
- COO (Country of Origin):
- IT
The ABB Orion Shield-135 lens shield for corresponding orion1 base. Product net length is 42 mm.
Product Net Height 1422 mm
Product Net Width 36 mm
Product Net Weight 1.5 kg
Related links
- ABB ORION Series Light Curtain Guard Reciever
- ABB ORION Series Light Curtain Reciever
- ABB ORION Series Light Curtain Machine Guarding Accessory Protective Tube
- ABB ORION Series Light Curtain Machine Guarding Accessory Reciever
- ABB Orion Stand 190 Series Light Curtain Reciever
- ABB ORION Series Light Curtain Protective Tube
- ABB ORION Series Light Curtain Receiver, 30 mm Resolution
- ABB Orion Mirror K080 Series Light Curtain Reciever