ABB Light Curtain Connector Reciever
- RS Stock No.:
- 237-1531
- Mfr. Part No.:
- 2TLA022316R0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.78
(exc. VAT)
€45.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.78 |
*price indicative
- RS Stock No.:
- 237-1531
- Mfr. Part No.:
- 2TLA022316R0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Connector | |
| Component Type | Reciever | |
| Standards/Approvals | CE, RoHS | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Connector | ||
Component Type Reciever | ||
Standards/Approvals CE, RoHS | ||
Maximum Protective Width 65mm | ||
- COO (Country of Origin):
- CN
The ABB M12 Y-connector for connection of a reset light button to Orion1 Base (M12-CTO1BM necessary), Orion 2 Base/Extended, Orion3 Base (M12-CTO3B necessary) and Orion3 Extended. One M12-8 pole female connector (#2) for connecting Orion, one M12-5 pole male connector (#1) for connecting +24 VDC, 0 V and the OSSD signals and one M12-5 pole female connector (#3) for connecting a reset light button like Smile.
Product Net Length 15 mm
Product Net Height 43 mm
Product Net Width 35 mm
Product Net Weight 0.026 kg
Related links
- ABB ORION Series Light Curtain Guard Reciever
- ABB Orion Stand 165 Series Light Curtain Reciever
- ABB ORION Series Light Curtain Machine Guarding Accessory Reciever
- Omron F39 Series Light Curtain Connector
- ABB ORION Series Light Curtain Reciever
- ABB Orion Mirror K080 Series Light Curtain Reciever
- ABB Orion Mirror K120 Series Light Curtain Reciever
- ABB Orion Stand 120 Series Light Curtain Reciever