SICK C4MT Series Light Curtain, 34 mm Resolution
- RS Stock No.:
- 285-0996
- Mfr. Part No.:
- C4MT-01834ABB03BB0
- Manufacturer:
- SICK
Subtotal (1 unit)*
€728.82
(exc. VAT)
€896.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €728.82 |
*price indicative
- RS Stock No.:
- 285-0996
- Mfr. Part No.:
- C4MT-01834ABB03BB0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C4MT | |
| Beam Resolution | 34mm | |
| Safety Type | Type 4 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 300mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 4m | |
| Maximum Scanning Distance | 5m | |
| Length | 32mm | |
| Height | 300mm | |
| Maximum Response Time | 13ms | |
| Width | 15mm | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C4MT | ||
Beam Resolution 34mm | ||
Safety Type Type 4 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 300mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 4m | ||
Maximum Scanning Distance 5m | ||
Length 32mm | ||
Height 300mm | ||
Maximum Response Time 13ms | ||
Width 15mm | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- HU
SICK C4MT Series Light Curtain, 300mm Protective Height, 24V Supply Voltage - C4MT-01834ABB03BB0
This light curtain is a Compact safety sensor intended to protect personnel and machinery by detecting intrusions into a guarded zone. It operates as a standalone miniTwin device with optical synchronisation and delivers safety outputs for industrial control systems. The unit is designed for installation where a small housing and straightforward hard-wired configuration are required, and it is supplied with system plug, mounting brackets and a test rod for commissioning.
Features and Benefits:
• 13 MS maximum response time for Rapid hazard detection
• 34mm beam resolution for defined detection granularity
• 4 to 5m scanning distance to cover medium-range zones
• Type 4 safety level providing high-integrity protection
• M12 male connector enabling standardised system connection
• 34mm beam resolution for defined detection granularity
• 4 to 5m scanning distance to cover medium-range zones
• Type 4 safety level providing high-integrity protection
• M12 male connector enabling standardised system connection
Applications
• Suitable for safeguarding access openings on machinery
• Used with safety relays for dual-channel stop circuits
• Ideal for automated production cell perimeter protection
• Can be used for palletising and pick-and-place stations
• Used with safety relays for dual-channel stop circuits
• Ideal for automated production cell perimeter protection
• Can be used for palletising and pick-and-place stations
What supply voltage range does it accept?
It accepts 24V DC and operates within a 19.2V DC to 28.8V DC window.
How are the outputs configured for safety integration?
It provides two PNP OSSD outputs that are cross-circuit monitored and short-circuit protected.
What environmental conditions can it tolerate?
It is rated IP65 and functions between -20°C and +55°C with non‑condensing humidity.
Related links
- SICK C4MT Series Light Curtain, 34 mm Resolution
- SICK C4MT Series Light Curtain Receiver 34 mm Resolution
- SICK C4MT Series Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain Receiver 14 mm Resolution
- SICK C4MT Series Light Curtain, 24 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 24 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution