SICK C4C Series Light Curtain Sender, 14 mm Resolution
- RS Stock No.:
- 285-6763
- Mfr. Part No.:
- C4C-SA21010A10000
- Manufacturer:
- SICK
Subtotal (1 unit)*
€2,490.86
(exc. VAT)
€3,063.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,490.86 |
*price indicative
- RS Stock No.:
- 285-6763
- Mfr. Part No.:
- C4C-SA21010A10000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C4C | |
| Beam Resolution | 14mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Protective Height | 2.1m | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 10m | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C4C | ||
Beam Resolution 14mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Protective Height 2.1m | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 10m | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The intelligent deTec safety light curtains are ideal for the protection of hazardous areas, entrances, and hazardous points. Modern technologies such as NFC and IO-Link with their diverse functionality increase the level of automation and thereby product
The required functions are activated without software via the matching system plug. Thanks to different enclosure ratings as well as variants for explosion-hazardous areas, deTec also provides solutions for applications in harsh environments.
At a glance
NFC diagnosis and smartphone app
Diagnostics and automation via IO-Link
Object pattern recognition using Smart Box Detection
2-signal muting
Smart presence detection
Configuration of all functions without software
Reduced resolution: 1 or 2 beams
Differen
Your Benefit
Benefit from a productivity boost and short downtimes thanks to the innovative diagnostic options
Increase the level of automation and process transparency of your systems with IO-Link
The reliable object pattern recognition without external signals or de
Applications
Automotive and parts suppliers
Machine tools industry
Storage and conveyor technology
Consumer goods industry
Packaging industry
Plastics and rubber industry
Food and beverage industry
Paint booths
Chemical applications
Dusty environments
Related links
- SICK C4C Series Light Curtain Sender, 14 mm Resolution
- SICK C4C Series Light Curtain Receiver, 14 mm Resolution
- SICK C4C Series Light Curtain Sender, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 14 mm Resolution
- SICK C4C Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- SICK C2C Series Light Curtain Sender, 14 mm Resolution