SICK M40S Series Light Curtain Sender, 30 mm Resolution
- RS Stock No.:
- 285-6774
- Mfr. Part No.:
- M40S-66A303AA0
- Manufacturer:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.17
(exc. VAT)
€11.28
(inc. VAT)
- RS Stock No.:
- 285-6774
- Mfr. Part No.:
- M40S-66A303AA0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | M40S | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Protective Height | 1.2m | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 21m | |
| Width | 52mm | |
| Length | 1.466m | |
| Terminal Type | Screw Connection | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series M40S | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Protective Height 1.2m | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 21m | ||
Width 52mm | ||
Length 1.466m | ||
Terminal Type Screw Connection | ||
- COO (Country of Origin):
- DE
Overview
The UE403 muting switching amplifier with the M4000 Advanced Curtain safety light curtain forms an efficient solution for conventional muting applications with automated material transport. It is particularly well suited when high resolutions are required
The modular design allows the specific coordination of device features to requirements and provides an economical solution for high machine safety. In addition, sens:Control devices, accessories, and services complete the product offering and form package
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Rugged housing with three mounting grooves
7-segment display
Resolution 14 mm or 30 mm, scanning range up to 19 m
External device monitoring (EDM), restart interlock (RES), application diagnostic o
Your Benefit
The high resolution (14 mm / 30 mm) reduces the safety distances for access protection, with and without muting
The rugged housing and high power reserve enable reliable use, even in harsh ambient conditions
Mounting grooves on three sides ensure greater
Applications
Use as access protection with short safety distances with and without muting
Robots and automatic machining centers
Machine tools and assembly lines
Punching machines and water jet cutting/laser cutting machines
Storage and conveyor
Packaging machinery an
Related links
- SICK M40S Series Light Curtain Sender, 30 mm Resolution
- SICK M40S Series Light Curtain Sender 300 mm Resolution
- SICK M40S Series Light Curtain Sender 220 mm Resolution
- SICK M40S Series Light Curtain Sender 400 mm Resolution
- SICK M40S Series Light Curtain Sender, 2 Beam(s)
- SICK M40S Series Light Curtain Sender, 3 Beam(s)
- SICK M40S Series Light Curtain Sender, 4 Beam(s)
- SICK deTec2 Core Series Light Curtain Sender, 30 mm Resolution
