SICK M40S Series Light Curtain Sender, 2 Beam(s)
- RS Stock No.:
- 285-8849
- Mfr. Part No.:
- M40S-025010AR0
- Manufacturer:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8849
- Mfr. Part No.:
- M40S-025010AR0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | M40S | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Number of Beams | 2 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 500mm | |
| Maximum Scanning Distance | 70m | |
| Width | 52mm | |
| Maximum Response Time | 10ms | |
| Length | 1.711m | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series M40S | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Number of Beams 2 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 500mm | ||
Maximum Scanning Distance 70m | ||
Width 52mm | ||
Maximum Response Time 10ms | ||
Length 1.711m | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The M4000 Standard multiple light beam safety device is the solution for one-sided or multi-sided access protection. The M4000s large scanning range and extensive functions provide efficient access protection and maximum reliability. The functions are ea
Separate deflection mirrors are a cost-effective way to flexibly configure protective fields. In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solutions designed specifically for industrial envir
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Robust housing with three mounting grooves
Wide scanning range, up to 70 m
External device monitoring (EDM), restart interlock and application diagnostic output
Standardized M12 connectivity
7-segm
Your Benefit
The wide scanning range allows the device to be customized according to the application
Robust design with a high level of resistance to environmental changes ensures high machine availability, even under special ambient conditions
Customized protection f
Applications
Access protection
Machine tool industry
Automotive industry, robotics industry and automatic machining centers
Storage and conveyor, packaging machinery, palletizer systems and stackers
Wood machining, large weaving machines, and stone setting systems
Related links
- SICK M40S Series Light Curtain Sender, 2 Beam(s)
- SICK M40S Series Light Curtain Sender, 3 Beam(s)
- SICK M40S Series Light Curtain Sender, 4 Beam(s)
- SICK M4000 Series Light Curtain Sender, 2 Beam(s)
- SICK M40S Series Light Curtain Sender 400 mm Resolution
- SICK M40S Series Light Curtain Sender 220 mm Resolution
- SICK M40S Series Light Curtain Sender 300 mm Resolution
- SICK M4000 Series Light Curtain Sender 3 Beam(s)