SICK PM3S11 Series Light Curtain, 3 Beam(s)
- RS Stock No.:
- 285-8945
- Mfr. Part No.:
- PM3S11-00330030
- Manufacturer:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€385.97
(exc. VAT)
€474.74
(inc. VAT)
- RS Stock No.:
- 285-8945
- Mfr. Part No.:
- PM3S11-00330030
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | PM3S11 | |
| Number of Beams | 3 | |
| Length | 1.185m | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series PM3S11 | ||
Number of Beams 3 | ||
Length 1.185m | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
Safety light-beam sensors Mirror columns with separate mirrors are used in applications where protection of hazardous points, e.g. machining centers, on several sides is required. The combination of multiple light beam safety devices with mirror columns u
Unhindered access for loading and changing tools and programs is a further advantage of using deflector mirrors over mechanical fencing and leads to increased productivity.
At a glance
Free-standing mounting solution
Compact, rugged design and extremely high stability
Easy mounting and adjustment
Large reflector surface for efficient multi-sided protection via beam deflection and high availability
Mirror columns in various lengths
With
Your Benefit
Multi-sided protection using deflector mirrors eliminates additional active devices, which reduces cabling effort and costs
Increased productivity due to unhindered access to the system while maintaining protection
Separate adjustable mirrors simplify com
Applications
Related links
- SICK PU3H11 Series Light Curtain, 3 Beam(s)
- Schmersal SLG440COM Series Light Curtain Light Curtain 400 mm Resolution
- ABB Light Curtain, 3 Beam(s)
- SICK M40S Series Light Curtain Sender, 3 Beam(s)
- SICK M4000 Series Light Curtain Receiver, 3 Beam(s)
- SICK M4000 Series Light Curtain Sender 3 Beam(s)
- SICK M40E Series Light Curtain Receiver, 3 Beam(s)
- SICK M4C Series Light Curtain Receiver 400 mm Resolution

