SICK WEO26P Series Light Curtain Receiver, 1 Beam(s)
- RS Stock No.:
- 285-9092
- Mfr. Part No.:
- WEO26P-2416R500A00ZLLZZZZZZZZ1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€255.53
(exc. VAT)
€314.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.53 |
*price indicative
- RS Stock No.:
- 285-9092
- Mfr. Part No.:
- WEO26P-2416R500A00ZLLZZZZZZZZ1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | WEO26P | |
| Component Type | Receiver | |
| Safety Type | 2 | |
| Number of Beams | 1 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 50m | |
| Height | 48.1mm | |
| Width | 26.4mm | |
| Maximum Response Time | 0.5ms | |
| Length | 82.2mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series WEO26P | ||
Component Type Receiver | ||
Safety Type 2 | ||
Number of Beams 1 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 50m | ||
Height 48.1mm | ||
Width 26.4mm | ||
Maximum Response Time 0.5ms | ||
Length 82.2mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
Overview
The L25 and L26 product families from SICK represent a new generation of single-beam photoelectric safety switch for type 2 applications, which, in combination with an external test device, facilitate operations and make processes safer and more efficient
Thanks to the ultra rugged VISTAL® housing and predictive maintenance, the L25 and L26 are extremely reliable and prevent unscheduled machine downtime.
At a glance
BluePilot: optical alignment aid
Smart Sensor: efficient communication with IO-Link
Ultra rugged VISTAL® housing
Enclosure rating: IP66, IP67 and IP69K
Typical scanning range of up to 20 m
Type of light: IR light and visible red light
Standardized connect
Your Benefit
Quick and precise alignment of the sender and the receiver thanks to the PinPoint LED in combination with BluePilot
Increased productivity: Smart Sensor diagnostic functions always available via IO-Link
Cost efficiency: IP66, IP67 and IP69K guarantee a lo
Applications
Machine tools: access protection and area safeguarding
Consumer goods: access protection for cutting machines
Storage and conveyor (intralogistics): access protection for mobile storage systems (high-bay warehouse)
Related links
- SICK WEO16P Series Light Curtain Receiver, 1 Beam(s)
- SICK WSO16I Series Light Curtain Receiver, 1 Beam(s)
- SICK WSO26I Series Light Curtain Receiver, 1 Beam(s)
- SICK L21E Series Light Curtain Receiver, 1 Beam(s)
- SICK L40E Series Light Curtain Receiver, 1 Beam(s)
- SICK L29E Series Light Curtain Receiver, 1 Beam(s)
- SICK L41E Series Light Curtain Receiver, 1 Beam(s)
- SICK WSU/WEU26-3 Series Light Curtain Receiver 30 mm Resolution
