Allen Bradley Guardmaster micro 400 Series Light Curtain Receiver, Sender, 24 Beam(s), 30 mm Resolution
- RS Stock No.:
- 703-4971
- Mfr. Part No.:
- 445L-P4E0600FP
- Manufacturer:
- Allen Bradley Guardmaster
Image representative of range
Subtotal (1 pair)*
€1,668.37
(exc. VAT)
€2,052.10
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1,668.37 |
*price indicative
- RS Stock No.:
- 703-4971
- Mfr. Part No.:
- 445L-P4E0600FP
- Manufacturer:
- Allen Bradley Guardmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Light Curtain | |
| Series | micro 400 | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | 4 | |
| Standards/Approvals | e | |
| Number of Beams | 24 | |
| Protective Height | 600mm | |
| Maximum Protective Width | 5m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 5m | |
| Length | 19.8mm | |
| Height | 601mm | |
| Maximum Response Time | 23ms | |
| Width | 15.5mm | |
| Terminal Type | 8-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Light Curtain | ||
Series micro 400 | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
Standards/Approvals e | ||
Number of Beams 24 | ||
Protective Height 600mm | ||
Maximum Protective Width 5m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 5m | ||
Length 19.8mm | ||
Height 601mm | ||
Maximum Response Time 23ms | ||
Width 15.5mm | ||
Terminal Type 8-Pin M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
GuardShield Safe 4, 445L Series
Economical, Type 4 safety light curtain designed for small assembly machines in ambient operating environments, or where mounting space is limited. Connection to an MSR42 controller (stock number 703-4987), improves flexibility for applications requiring two or three light curtains or other safety devices such as safety laser scanners, E-Stops or safety switches. The MSR42 controller has two PNP OSSDs which can be connected directly to the final switching device. If safety relay outputs are required, up to three safety relay expansion modules (MSR45E - stock number 703-4980) may be easily connected to the controller. A ribbon cable (stock number 703-4984) is required to interconnect up to three MSR45E safety expansion modules to an MSR42 controller. The light curtains, when used in conjunction with the MSR42 controller, have a SIL 3 rating per IEC61508. They also meet IEC61496 and UL61496 and are CE marked by TÜV.
Pigtail cable with M12 connector
3 box system with dedicated safety controller
Slim profile housing (15 mm x 20 mm)
DIN controller is also multi function safety module
Configuration of controller functionality through wiring or software
Type 4, SIL 3
Light Curtain
Note
The GuardShield Micro 400 safety light curtains are ordered as pairs (transmitter and receiver). The MSR42, MSR45E, ribbon cable connectors and patch cords are ordered separately to complete the safety system.
Related links
- Allen Bradley Guardmaster micro 400 Series Light Curtain Receiver 30 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster micro 400 Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster micro 400 Series Light Curtain Receiver 30 Beam(s), 14 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 24 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 32 Beam(s), 14 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 64 Beam(s), 14 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 112 Beam(s), 14 mm Resolution
