Omron F3SJ Series Light Curtain Receiver, Emitter, 25 mm Resolution

Image representative of range

Subtotal (1 box of 4 units)*

€178.84

(exc. VAT)

€219.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€178.84€44.71

*price indicative

RS Stock No.:
757-7872
Mfr. Part No.:
F39-LJB1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SJ

Beam Resolution

25mm

Component Type

Receiver, Emitter

Standards/Approvals

CE, TUV, cULus

Protective Height

1.105km

Maximum Supply Voltage

3V

Maximum Protective Width

65mm

Width

30mm

Length

30mm

Height

43mm

Terminal Type

Connector Terminal

Omron F3SJ Series Safety Light Curtain, 20m Operating Range, 85mm Protective Height - F39-LJB1


This light curtain is designed for non-contact safety solutions in industrial environments. It offers Advanced machine safety features while ensuring ease of installation. Its dimensions and robust design make it suitable for various applications, particularly in automating processes where worker safety is a priority.

Features & Benefits


• Quick installation with reduced wiring time by over 50%

• Supports various safety functions, including muting and override

• Offers finger protection through 14mm resolution

• Compatible with simple wiring connectors for streamlined installation

Applications


• Ideal for safeguarding against hand and ARM intrusion

• Used in environments where machinery requires continuous operation

• Applicable in manufacturing lines needing reliable safety measures

• Suitable for setups involving automated guided vehicles (AGVs)

• Effective in assembly lines for increased machine safety

What is the operational range of this light curtain?


The operational range is from 0.2 to 9 m, allowing flexibility for various setups.

How do I ensure proper alignment during installation?


Utilising the easy-to-view diagnostics and laser pointers can assist in achieving accurate alignment.

Can this light curtain be connected with multiple units?


Yes, the F3SJ light curtain can support series connections of up to three units to prevent mutual interference.

What features allow for high functionality in different environments?


The model provides Advanced capabilities such as partial muting and extensive blanking functions tailored for unique applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy