SICK MICS3 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- RS Stock No.:
- 285-4112
- Mfr. Part No.:
- MICS3-ACAZ55LZ1P01 / 1100386
- Manufacturer:
- SICK
Subtotal (1 unit)*
€6,589.34
(exc. VAT)
€8,104.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,589.34 |
*price indicative
- RS Stock No.:
- 285-4112
- Mfr. Part No.:
- MICS3-ACAZ55LZ1P01 / 1100386
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | MICS3 | |
| Component Type | Laser Scanner | |
| Maximum Scanning Distance | 5.5m | |
| Safety Type | 3 | |
| Standards/Approvals | CE, cULus, UKCA | |
| Maximum Response Time | 95ms | |
| Hazardous Area Certification | No | |
| Protective Height | 5.5m | |
| Length | 111.1mm | |
| Height | 163.1mm | |
| Width | 112mm | |
| Peak Wavelength | 845nm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series MICS3 | ||
Component Type Laser Scanner | ||
Maximum Scanning Distance 5.5m | ||
Safety Type 3 | ||
Standards/Approvals CE, cULus, UKCA | ||
Maximum Response Time 95ms | ||
Hazardous Area Certification No | ||
Protective Height 5.5m | ||
Length 111.1mm | ||
Height 163.1mm | ||
Width 112mm | ||
Peak Wavelength 845nm | ||
- COO (Country of Origin):
- DE
SICK MICS3 Series Laser Scanner, 5.5m Maximum Scanning Distance, 95ms Maximum Response Time - MICS3-ACAZ55LZ1P01 / 1100386
This laser scanner is a Compact sensing device designed to detect objects and monitor protected zones in industrial settings. It operates as a component-type scanner with an 845 nm Peak Wavelength emission and provides zone protection up to 5.5 m. The unit meets relevant safety standards and approvals for integration into machinery and automated systems.
Features and Benefits:
• Safety Type 3 certification reduces risk in guarded areas
• 95 MS maximum response time enables Rapid detection
• 845 nm Peak Wavelength supports accurate short-range sensing
• CE, cULus and UKCA approvals facilitate global regulatory acceptance
• Compact design supports confined-space installation
• 95 MS maximum response time enables Rapid detection
• 845 nm Peak Wavelength supports accurate short-range sensing
• CE, cULus and UKCA approvals facilitate global regulatory acceptance
• Compact design supports confined-space installation
Applications
• Suitable for safeguarding production machine perimeters
• Ideal for dynamic robot workspace monitoring
• Used for perimeter detection in conveyor systems
• Can be used for access control in automated cells
• Suitable for integration as a component in safety systems
• Ideal for dynamic robot workspace monitoring
• Used for perimeter detection in conveyor systems
• Can be used for access control in automated cells
• Suitable for integration as a component in safety systems
What safety classification does it provide for hazardous motion control?
It is rated to Safety Type 3, which corresponds to defined safety performance for machine guarding.
How far can the scanner reliably monitor a protected zone?
The protective height of the device extends to 5.5 m for zone monitoring.
What response characteristics should I expect for Rapid events?
The device offers a maximum response time of 95 MS to detect and signal changes.
Which approvals allow installation across different regulatory regions?
It carries CE, cULus and UKCA approvals to support use in multiple jurisdictions.
What are the physical footprint considerations for mounting in tight spaces?
The unit is Compact with a height of 163.1 mm, length of 111.1 mm and width of 112 mm.
Related links
- SICK MICS3 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 64 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 40 m Max Range
- Banner SX5 Series Laser Scanner Laser Scanner, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 9 m Max Range