SICK MICS3 Series Laser Scanner Laser Scanner, 5.5 m Max Range

Subtotal (1 unit)*

€3,955.16

(exc. VAT)

€4,864.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,955.16

*price indicative

RS Stock No.:
285-6777
Mfr. Part No.:
MICS3-AAAZ55AZ1 / 1067875
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Laser Scanner

Series

MICS3

Component Type

Laser Scanner

Maximum Scanning Distance

5.5m

Safety Type

3

Standards/Approvals

d

Maximum Response Time

60ms

Terminal Type

M12 Connector

Hazardous Area Certification

No

Peak Wavelength

845nm

COO (Country of Origin):
DE

Overview


The microScan3 safety laser scanner stands for the protection of very different applications: from stationary to mobile, from simple to complex. The innovative safeHDDM® scanning technology makes the microScan3 extremely resistant, even to dust and ambien

In addition, the safety laser scanner offers standardized connectivity for time-saving commissioning. The microScan3, the easy handling of its Safety Designer configuration software and its diagnostic options combine user-friendly operation, innovation an

At a glance


Innovative safeHDDM® scanning technology

High-precision measurement data via Ethernet interface

Protective field range: up to 9 m, scanning angle: 275°

Up to 128 freely configurable fields and up to 8 simultaneous protective fields

Standardized communicat

Your Benefit


Very high machine availability and productivity thanks to the patented safeHDDM® scanning technology

Flexibility for safe automation processes due to simultaneous protective fields, contour detection fields and detailed data output

Safe integration into d

Applications


Hazardous area, hazardous point and access protection of stationary applications

Safety and localization for mobile platforms and mobile robots

Simultaneous protection of several hazardous areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy