SICK MICS3 Series Laser Scanner Laser Scanner, 9 m Max Range

Subtotal (1 unit)*

€7,243.72

(exc. VAT)

€8,909.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,243.72

*price indicative

RS Stock No.:
285-6788
Mfr. Part No.:
MICS3-CBAZ90PZ1P01 / 1094463
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Laser Scanner

Series

MICS3

Component Type

Laser Scanner

Maximum Scanning Distance

9m

Safety Type

3

Standards/Approvals

CE, cULus, UKCA

Maximum Response Time

115ms

Hazardous Area Certification

No

Peak Wavelength

845nm

Height

150.7mm

Width

112mm

Length

111.1mm

COO (Country of Origin):
DE

SICK MICS3 Series Laser Scanner, 9m Maximum Scanning Distance, Safety Type 3 - MICS3-CBAZ90PZ1P01 / 1094463


This laser scanner is a Compact sensing device designed to detect and map objects within a short-range environment for automation and safety applications in non-hazardous locations. It operates using an infrared emission centred at 845 nm and responds rapidly to changing scenes, making it suitable for integration where spatial awareness and protective monitoring are required. It is certified to common regional standards for industrial equipment.

Features and Benefits:


• 115 MS maximum response time provides quick detection and reaction
• 845 nm Peak Wavelength ensures consistent infrared sensing performance
• Safety Type 3 classification offers defined protective functionality
• CE, cULus and UKCA approvals simplify regional compliance acceptance
• 9 m maximum scanning distance delivers extended proximity coverage

Applications


• Suitable for perimeter monitoring in industrial facilities
• Ideal for presence detection around automated machinery
• Used for area protection in manufacturing cells
• Can be used for object detection in guided vehicles
• Used with safety systems in access control implementations

What is the principal optical characteristic of the sensor?


It emits and detects radiation with a Peak Wavelength of 845 nm.

How quickly does it report changes in the monitored zone?


It can respond to changes with a maximum latency of 115 ms.

What approvals support use across different markets?


The unit holds CE, cULus and UKCA approvals for regional acceptance.

Is it suitable for explosive atmospheres?


No, it is intended for use in non-hazardous areas only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy