SICK NANS3 Series Laser Scanner Laser Scanner, 3 m Max Range
- RS Stock No.:
- 285-6791
- Mfr. Part No.:
- NANS3-CAAZ30AN1 / 1100334
- Manufacturer:
- SICK
Subtotal (1 unit)*
€3,091.91
(exc. VAT)
€3,803.05
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,091.91 |
*price indicative
- RS Stock No.:
- 285-6791
- Mfr. Part No.:
- NANS3-CAAZ30AN1 / 1100334
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | NANS3 | |
| Component Type | Laser Scanner | |
| Maximum Scanning Distance | 3m | |
| Minimum Scanning Distance | 3m | |
| Safety Type | 3 | |
| Standards/Approvals | CE, cULus, GB, UKCA | |
| Maximum Response Time | 70ms | |
| Terminal Type | Plug | |
| Hazardous Area Certification | No | |
| Protective Height | 65mm | |
| Peak Wavelength | 905nm | |
| Height | 80mm | |
| Width | 106.6mm | |
| Length | 117.5mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series NANS3 | ||
Component Type Laser Scanner | ||
Maximum Scanning Distance 3m | ||
Minimum Scanning Distance 3m | ||
Safety Type 3 | ||
Standards/Approvals CE, cULus, GB, UKCA | ||
Maximum Response Time 70ms | ||
Terminal Type Plug | ||
Hazardous Area Certification No | ||
Protective Height 65mm | ||
Peak Wavelength 905nm | ||
Height 80mm | ||
Width 106.6mm | ||
Length 117.5mm | ||
- COO (Country of Origin):
- DE
SICK NANS3 Series Laser Scanner, 3M Maximum Scanning Distance, 65mm Protective Height - NANS3-CAAZ30AN1 / 1100334
This laser scanner provides safety-oriented area detection for industrial automation and machine safeguarding. It emits a near-infrared beam to monitor a defined sweep and supplies Rapid detection feedback for integration into control systems. The device is suitable where a Compact footprint and standard approvals are required for protective monitoring in production and material-handling environments.
Features and Benefits:
• 3M maximum scanning distance for medium-range protective coverage
• 70ms maximum response time for prompt hazard signalling
• Safety rating level 3 delivering defined safety categorisation
• 905nm Peak Wavelength enabling reliable infrared sensing
• Plug Terminal for straightforward electrical connection
• Protective height 65mm for constrained-vertical monitoring
• 70ms maximum response time for prompt hazard signalling
• Safety rating level 3 delivering defined safety categorisation
• 905nm Peak Wavelength enabling reliable infrared sensing
• Plug Terminal for straightforward electrical connection
• Protective height 65mm for constrained-vertical monitoring
Applications
• Suitable for safeguarding access points on conveyors and lines
• Ideal for perimeter protection of automated workstations
• Used for presence detection in robotic cell safety layouts
• Can be used for zone monitoring on mobile and fixed machinery
• Ideal for perimeter protection of automated workstations
• Used for presence detection in robotic cell safety layouts
• Can be used for zone monitoring on mobile and fixed machinery
How Compact is the unit for tight mounting positions?
The housing width 106.6mm, height 80mm and length 117.5mm permit installation where space is limited.
What connection method simplifies replacement or wiring changes?
A plug-style Terminal is provided to enable quicker electrical connection and easier servicing.
Which performance metric governs time-critical shutdowns?
The units maximum response time of 70ms is the key parameter for control-system reaction and safety-circuit timing.
Related links
- SICK NANS3 Series Laser Scanner Laser Scanner, 3 m Max Range
- SICK S30B Series Laser Scanner Laser Scanner, 3 m Max Range
- SICK S300 Mini Series Laser Scanner Laser Scanner, 3 m Max Range
- Allen Bradley 442L Series Laser Scanner Safety Laser Scanner, 3 m Max Range
- SICK S30B Series Laser Scanner Laser Scanner, 30 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 4 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 64 m Max Range
- SICK MICS3 Series Laser Scanner Laser Scanner, 5.5 m Max Range