SICK SAS4 Series
- RS Stock No.:
- 284-9270
- Mfr. Part No.:
- SGS4-S076P3PS1W01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€647.71
(exc. VAT)
€796.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €647.71 |
*price indicative
- RS Stock No.:
- 284-9270
- Mfr. Part No.:
- SGS4-S076P3PS1W01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Detection Range | 4 m | |
| Product Type | Light Curtain | |
| Beam Separation | 40mm | |
| Component Type | Transmitter | |
| Light Source | LED | |
| Length | 832.4mm | |
| Width | 25mm | |
| Depth | 8.2mm | |
| Series | SAS4 | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Detection Range 4 m | ||
Product Type Light Curtain | ||
Beam Separation 40mm | ||
Component Type Transmitter | ||
Light Source LED | ||
Length 832.4mm | ||
Width 25mm | ||
Depth 8.2mm | ||
Series SAS4 | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
The Switching automation light grids SLG with 3m operating range, 40mm beam separation, slim aluminium stabilizer, no parameterization, cross beam/parallel beam, active detection height, 760mm switch output, 57ms response time, and M8 male connector cable. The smart light grid product family encompasses smart area sensors, smart gate sensors, and smart pick-to-light-sensor light grids, offering versatility and adaptability to various applications. With compact dimensions of just 8 mm x 25 mm, they are designed to fit into tight spaces and can be seamlessly integrated into walls, doors, conveyors, and machinery. Slim and flat versions are available to suit specific installation requirements.
These light grids are offered in lengths ranging from 120 to 1,400 mm and can be housed in either plastic or aluminium enclosures, providing flexibility in choice. Features such as auto-muting, the teach-in button, and an alignment aid are included to enhance operational efficiency and prolong operating time.
At a glance
Variable monitoring lengths from 120 mm to 1,400 mm (in 160 mm increments)
Operating range 7 m
Response time 18 ms
Resolution 45 mm to 25 mm
Order-picking with bright job LEDS on the sender and receiver sides
IP 65 protection class
Ambient light immunity up to 150,000 lux
Your Benefit
Small, slim, and sleek design enables easy integration into applications
Capacitive teach-in button and LEDs make commissioning easier for complex solutions
Slim and flat models offer flexible mounting options
User-defined factory preset configuration or flexible configuration with teach-in button
Optical synchronization eliminates the need to lay cables, thus saving time
Applications
Courier express parcel, postal & cargo
Warehouse and distribution
Automotive
Airport
Building automation