SICK FLG2 Series
- RS Stock No.:
- 285-1312
- Mfr. Part No.:
- FLG2-20012021
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,303.20
(exc. VAT)
€1,602.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,303.20 |
*price indicative
- RS Stock No.:
- 285-1312
- Mfr. Part No.:
- FLG2-20012021
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Grid | |
| Detection Range | 120 mm | |
| Beam Separation | 2mm | |
| Component Type | Sender | |
| Light Source | LED | |
| Length | 230mm | |
| Width | 182mm | |
| Depth | 25mm | |
| Series | FLG2 | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60068-2-27, EN 60947-5-2, EN 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Grid | ||
Detection Range 120 mm | ||
Beam Separation 2mm | ||
Component Type Sender | ||
Light Source LED | ||
Length 230mm | ||
Width 182mm | ||
Depth 25mm | ||
Series FLG2 | ||
IP Rating IP65 | ||
Standards/Approvals EN 60068-2-27, EN 60947-5-2, EN 60068-2-6 | ||
- COO (Country of Origin):
- FR
Overview
The FLG (frame light grid) switching automation light grid is the innovative solution in which the sender and receiver are combined in one housing for the detection of small parts. The complicated individual adjustment of sender and receiver is now longer necessary. In dynamic operating mode, the FLG performs reject and removal control of work pieces in pressing and punching machines and also supports the packaging process.
In static operating mode, it can be used for monitoring thread breakage. With a monitored area of 200 mm x 250 mm or 200 mm x 120 mm, it allows detection of small parts down to minimum dimensions of 2 mm over a large area.
At a glance
Dynamic or static operating mode, switchable
Forked- or frame-shaped housing, easy alignment
Adjustable sensitivity
Adjustable pushbutton lock
Rugged metal housing
Adjustable pulse lengthening
Can be switched between Q and Qnot outputs
Very fast response time
Your Benefit
Simple installation and alignment, as sender and receiver in one housing
The adjustable pushbutton lock protects against unwanted changes to parameters and manipulation during operation
Due to pulse stretching, the output signal is available longer on the control system
Also available as an open version for simple integration into your application environment
Large monitored area, therefore only one device required for monitoring small and large parts
Using the sensitivity adjustment, it is possible to hide falling chips and only recognize objects that are relevant to your detection
Applications
Fields of applications
Machine tools (punching machines, pressing machines)
Packaging machines
Warehouse & distribution
Production