SICK MLG10A Series
- RS Stock No.:
- 285-4128
- Mfr. Part No.:
- MLG10A-0140R10501
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,048.78
(exc. VAT)
€1,290.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,048.78 |
*price indicative
- RS Stock No.:
- 285-4128
- Mfr. Part No.:
- MLG10A-0140R10501
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Grid | |
| Detection Range | 140 mm | |
| Beam Separation | 10mm | |
| Component Type | Sender | |
| Light Source | LED | |
| Length | 166.4mm | |
| Width | 34mm | |
| Series | MLG10A | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Grid | ||
Detection Range 140 mm | ||
Beam Separation 10mm | ||
Component Type Sender | ||
Light Source LED | ||
Length 166.4mm | ||
Width 34mm | ||
Series MLG10A | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- DE
SICK MLG Series Light Grid, 10mm Beam Separation, 166.4mm Length - MLG10A-0140R10501
This light grid provides guarded detection for factory automation and machine safety, functioning as the sender element within a multi-beam protective system. It is intended for integration into applications that demand precise presence sensing and interference-free operation in industrial environments.
Features and Benefits:
• 10mm beam spacing delivers fine object resolution for safety
• LED light source ensures stable emission and Rapid response
• IP65 IP67 ingress protection enables washdown and dustproof use
• CE CULUS UKCA approvals support international installation requirements
• Sender component design facilitates straightforward pairing with receivers
• LED light source ensures stable emission and Rapid response
• IP65 IP67 ingress protection enables washdown and dustproof use
• CE CULUS UKCA approvals support international installation requirements
• Sender component design facilitates straightforward pairing with receivers
Applications
• Suitable for machine guarding on production lines requiring close-range detection
• Ideal for use in automated assembly stations needing precise object sensing
• Used with conveyors where consistent presence monitoring is required
• Can be used for perimeter protection of robotic workcells
• Used for integration in safety arrays within packaging machinery
• Ideal for use in automated assembly stations needing precise object sensing
• Used with conveyors where consistent presence monitoring is required
• Can be used for perimeter protection of robotic workcells
• Used for integration in safety arrays within packaging machinery
What mounting footprint should I plan for when fitting this sender?
Allow space for a 34mm wide profile and clearance along a 166.4mm length to accommodate secure fastening and cable routing.
How does the unit cope with harsh cleaning procedures?
Its rated IP65 and IP67 enclosure prevents ingress from jets of water and temporary immersion, enabling resilient performance during washdown routines.
Which signalling technology does it use to emit beams?
The sender employs an LED emission source to produce the required protective light beams with consistent intensity for reliable detection.
What approvals cover electrical and safety conformity for installations?
It carries CE, CULUS and UKCA marks that correspond to regulatory acceptance in relevant regions for safety-related components.