Chauvin Arnoux Light Meter 200000 lx, ±3 %, RSCAL
- RS Stock No.:
- 907-690
- Mfr. Part No.:
- P06236201
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€286.18
(exc. VAT)
€352.00
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.18 |
*price indicative
- RS Stock No.:
- 907-690
- Mfr. Part No.:
- P06236201
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Light Meter | |
| Maximum Light Level | 200000lx | |
| Accuracy | ±3 % | |
| Sensor Type | Photodiode | |
| Power Source | Battery | |
| Weight | 250g | |
| Height | 38mm | |
| Length | 130mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 50°C | |
| Calibrated | RSCAL | |
| Width | 55mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Light Meter | ||
Maximum Light Level 200000lx | ||
Accuracy ±3 % | ||
Sensor Type Photodiode | ||
Power Source Battery | ||
Weight 250g | ||
Height 38mm | ||
Length 130mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 50°C | ||
Calibrated RSCAL | ||
Width 55mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- TW
The Multimetrix LM 76 luxmeter is distinguished by its extremely easy handling. The light intensity measuring probe is removable, allowing flexible measurement. The unit can be replaced between Lux and FC. The measuring device offers the functions MAX, MIN and HOLD. An accuracy of 3% is guaranteed for the measuring range from 0 to 200,000 lux.
Detachable probe
Easy to use.
Compact
Compensation of spectral error
High precision over a large measuring range
MAX., HOLD
Selecting the unit of measure
Related links
- Chauvin Arnoux Light Meter 200000 lx, ±3 %
- Chauvin Arnoux CA 1110 Light Meter 200000 lx, ±3 %
- RS PRO ILM1332A Light Meter ±3 %, RSCAL
- RS PRO ILM201L Light Meter ±3 (Incandescent) %
- RS PRO IM203 Light Meter ±3 %
- RS PRO ILM1332A Light Meter ±3 %
- Amprobe LM-120 Light Meter ±6 %, RSCAL
- Sauter SO 200K Light Meter 5 %, RSCAL
