Sefram Light Meter, 40lx to 400000 lx, ±3 %
- RS Stock No.:
- 230-7477
- Mfr. Part No.:
- SEFRAM9855
- Manufacturer:
- Sefram
Subtotal (1 unit)*
€250.66
(exc. VAT)
€308.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.66 |
*price indicative
- RS Stock No.:
- 230-7477
- Mfr. Part No.:
- SEFRAM9855
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Maximum Light Level | 400000lx | |
| Product Type | Light Meter | |
| Minimum Light Level | 40lx | |
| Accuracy | ±3 % | |
| Resolution | 0.01 lx | |
| Sensor Type | Thermocouple, PT | |
| Battery Type | 9 V 6F22 Alkaline | |
| Weight | 50g | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 5°C | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Maximum Light Level 400000lx | ||
Product Type Light Meter | ||
Minimum Light Level 40lx | ||
Accuracy ±3 % | ||
Resolution 0.01 lx | ||
Sensor Type Thermocouple, PT | ||
Battery Type 9 V 6F22 Alkaline | ||
Weight 50g | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 5°C | ||
- COO (Country of Origin):
- TW
The Sefram digital lux meter for LED lamps calibrated for the light from white LED.
Measurement on 5 ranges from 40 to 40000 lux
Resolution up to 0.01 lux
Ranges automatic or manual
Deported sensor with cable coiled for an optimal position
Functions: Max, Min, Avg, Hold
Memory storage of 99 measures
Calibrated for the light from white LED
Measures can be done to natural or incandescente light
Auto power-off
Supplied in a case
