Schneider Electric Black 1 Gang Cover
- RS Stock No.:
- 130-425
- Mfr. Part No.:
- MTN4010-6503
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-425
- Mfr. Part No.:
- MTN4010-6503
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Black | |
| Material | Glass | |
| Number of Gangs | 1 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Black | ||
Material Glass | ||
Number of Gangs 1 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric sleek and modern 1 gang cover frame from the Merten D-Life range is designed in a stylish onyx black colour, adding a touch of sophistication to any space. With a matte finish and made of high-quality glass, this cover frame offers both functionality and aesthetics for your electrical fittings.
IP20 degree of protection for reliability
Made of high-quality glass for durability
Toxic heavy metal and mercury free for environmental safety
Related links
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Cover
- Schneider Electric Black 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover
- Schneider Electric Stainless Steel 1 Gang Cover
- Schneider Electric Nickel 1 Gang Cover
- Schneider Electric Black 3 Gang Frame
- Schneider Electric Black 2 Gang Frame
