Legrand 3 Gang Frame
- RS Stock No.:
- 190-093
- Mfr. Part No.:
- 0 802 53
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€14.82
(exc. VAT)
€18.23
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.82 | - |
| 10 - 49 | €14.05 | 5% |
| 50 + | €13.32 | 10% |
*price indicative
- RS Stock No.:
- 190-093
- Mfr. Part No.:
- 0 802 53
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Frame | |
| Material | Galfan Steel, Polyamide | |
| Number of Gangs | 3 | |
| Height | 77mm | |
| Width | 216mm | |
| Depth | 15.7mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Frame | ||
Material Galfan Steel, Polyamide | ||
Number of Gangs 3 | ||
Height 77mm | ||
Width 216mm | ||
Depth 15.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Universal mounting fittings
Mounting fittings designed for the mechanisms of the Céliane or Mosaic™ ranges.
Used for fitting units onto surface mounted boxes or for flush mounting.
All fittings are supplied with site protection.
Legrand - Céliane range
The Céliane range ensures quick and easy installation.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
