Schneider Electric Grey 1 Gang Cover Plate

Subtotal (1 unit)*

€2.82

(exc. VAT)

€3.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.82

*price indicative

RS Stock No.:
345-183
Mfr. Part No.:
S520702A1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Grey

Material

ABS Plastic

Number of Gangs

1

Height

85mm

Width

85 mm

Depth

10mm

Series

Odace

COO (Country of Origin):
ES
The Schneider Electric Odace Styl cover frame is designed for flush device mounting, offering a stylish and modern look. It features a clip-in fixing mode for easy installation, along with IK04 impact protection and IP21D protection for resistance to dust and water.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links