Schneider Electric Grey 1 Gang Frame
- RS Stock No.:
- 429-314
- Mfr. Part No.:
- MTN4075-6037
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.77
(exc. VAT)
€23.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.77 |
*price indicative
- RS Stock No.:
- 429-314
- Mfr. Part No.:
- MTN4075-6037
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Number of Gangs | 1 | |
| Height | 73mm | |
| Width | 73mm | |
| Depth | 31mm | |
| Series | System Design | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour Grey | ||
Material Polycarbonate | ||
Number of Gangs 1 | ||
Height 73mm | ||
Width 73mm | ||
Depth 31mm | ||
Series System Design | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame is mounted flush, offering a seamless integration into the wall. It is fixed by screw for secure installation. The surface treatment is varnished, providing extra durability, while the matte surface finish ensures a sleek, understated appearance.
IP20 rated
RoHS compliant
