Schneider Electric Blue 4 Gang Cover Plate
- RS Stock No.:
- 346-947
- Mfr. Part No.:
- S550708
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.41
(exc. VAT)
€22.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €18.41 |
*price indicative
- RS Stock No.:
- 346-947
- Mfr. Part No.:
- S550708
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Blue | |
| Material | ABS | |
| Number of Gangs | 4 | |
| Height | 85mm | |
| Width | 298mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Blue | ||
Material ABS | ||
Number of Gangs 4 | ||
Height 85mm | ||
Width 298mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl cover frame in cobalt blue is designed for flush device mounting, adding a bold and vibrant touch to any interior. With a clip-in fixing mode, it ensures easy and secure installation, while the striking cobalt blue finish brings a contemporary and dynamic look to your space.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Blue 2 Gang Cover Plate
- Schneider Electric White 4 Gang Cover Plate
- Schneider Electric Blue 3 Gang Cover Plate
- Schneider Electric Blue 1 Gang Cover Plate
- Schneider Electric Bronze 4 Gang Cover Plate
- Schneider Electric 4 Gang Cover Plate
- Schneider Electric Anthracite 4 Gang Cover Plate
- Schneider Electric Grey 4 Gang Cover Plate
