Schneider Electric Anthracite 1 Gang Cover Plate

Subtotal (1 unit)*

€16.94

(exc. VAT)

€20.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.94

*price indicative

RS Stock No.:
357-364
Mfr. Part No.:
S540742
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Anthracite

Material

Plastic

Number of Gangs

1

Height

110mm

Width

110 mm

Depth

20mm

Series

Odace Styl

COO (Country of Origin):
ES
The Schneider Electric Odace Styl 1-gang cover frame in anthracite is a sleek and durable accessory designed for modern interiors. Its minimalist design ensures a clean finish, while the robust material provides long-lasting performance. Ideal for enhancing the aesthetic of your electrical installations.

EU RoHS Directive

Mercury free

Related links