Schneider Electric Anthracite 4 Gang Cover

Subtotal (1 unit)*

€38.28

(exc. VAT)

€47.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.28

*price indicative

RS Stock No.:
287-6001
Mfr. Part No.:
MTN6194-6034
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Anthracite

Material

Plastic

Number of Gangs

4

Series

KNX

COO (Country of Origin):
CN
The Schneider Electric Push button is a stylish and functional addition to your KNX system. With a sleek anthracite design and four gang rockers, this push button is a perfect choice for those looking for a modern touch to their home automation setup.

Flush device mounting for a seamless look

Plastic material with varnished surface treatment for durability

IP20 degree of protection for indoor use

Green Premium product with environmental sustainability

Compliant with EU RoHS Directive for eco-friendly usage

Mercury free and designed with circularity profile for environmental consciousness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy