Schneider Electric Black 1 Gang Light Switch Cover

Subtotal (1 unit)*

€6.52

(exc. VAT)

€8.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.52

*price indicative

RS Stock No.:
432-908
Mfr. Part No.:
MTN464390
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch Cover

Colour

Black

Material

Polyamide

Number of Gangs

1

Series

D-Life

COO (Country of Origin):
DE
The Schneider Electric central plate is designed for an XLR loudspeaker connector, featuring an inclined outlet for easy connectivity. It comes in a black tint (RAL 9005) with a matte surface finish for a sleek and professional look. Made from durable polyamide material, it offers both strength and reliability. The plate is mounted flush with the wall for a clean and seamless installation.

Plug in fixing

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy