Siemens Electric White 1 Gang Industrial Socket
- RS Stock No.:
- 602-040
- Mfr. Part No.:
- 5UB1558-0KE
- Manufacturer:
- Siemens
Subtotal (1 box of 100 units)*
€680.88
(exc. VAT)
€837.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €680.88 | €6.809 |
*price indicative
- RS Stock No.:
- 602-040
- Mfr. Part No.:
- 5UB1558-0KE
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Socket | |
| Colour | Electric White | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 50mm | |
| Width | 4mm | |
| Depth | 200mm | |
| Series | Profibox I-System | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Socket | ||
Colour Electric White | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 50mm | ||
Width 4mm | ||
Depth 200mm | ||
Series Profibox I-System | ||
- COO (Country of Origin):
- ES
The Siemens PROFIBOX I-System includes 100 SCHUKO units with increased protection in electrical white.
Marking of socket outlet without imprint
Mounting type fixing with claw and screw
Material is thermoplastic
Related links
- Siemens Electric White 1 Gang Industrial Socket
- Siemens White 1 Gang Industrial Socket
- Siemens White 1 Gang Light Switch Cover
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Siemens Electric White 1 Gang Aluminium Mounting Frame
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Frame
