Siemens Gold 1 Gang Cover Plate
- RS Stock No.:
- 610-755
- Mfr. Part No.:
- 5TC8912-0MG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€27.07
(exc. VAT)
€33.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.07 |
*price indicative
- RS Stock No.:
- 610-755
- Mfr. Part No.:
- 5TC8912-0MG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Colour | Gold | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 80mm | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Colour Gold | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 80mm | ||
Depth 40mm | ||
- COO (Country of Origin):
- ES
The Siemens cover plate for the dimmer with rotary knob is designed to provide both functionality and elegance to your living spaces. Finished in a stunning malt gold with a painted surface, this accessory seamlessly integrates with the aesthetic of modern interiors while maintaining robust performance. Crafted from thermoplastic material, it ensures durability and resilience, promising long-lasting usage. With a refined height of 80 mm and a sleek depth of 40 mm, it is tailored to fit standard dimensions without compromising on style. This product is specifically engineered for integration with dimmers, making it an ideal choice for enhancing your homes lighting ambiance. Additional features such as a halogen-free design and a protection class of IP20 underline its commitment to sustainability and safety. Experience effortless installation methods and enjoy the refined design that complements any décor effortlessly.
Elegant malt gold finish enhances aesthetic appeal
Halogen-free construction promotes environmental consciousness
Ideal for use with dimmers to elevate lighting control
Durable thermoplastic material ensures long-term reliability
Designed to fit seamlessly within standard dimensions
Offers a sophisticated touch to modern and traditional interiors
Installation is straightforward catering to user convenience
Related links
- Siemens Off-White 1 Gang Cover Plate
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens Gold 1 Gang Thermoplastic Blanking Plate
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang, 5TG48
- Siemens White 1 Gang Cover Plate
- Siemens Aluminium 1 Gang Cover Plate
