Schneider Electric White 3 Gang Light Switch Cover
- RS Stock No.:
- 655-732
- Mfr. Part No.:
- S911706
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.47
(exc. VAT)
€36.25
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.47 |
*price indicative
- RS Stock No.:
- 655-732
- Mfr. Part No.:
- S911706
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | White | |
| Material | Zamak | |
| Number of Gangs | 3 | |
| Height | 88.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour White | ||
Material Zamak | ||
Number of Gangs 3 | ||
Height 88.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Cover Frame features a stylish design for three-gang installations. With a matte, painted finish and robust construction, this frame combines durability and modern aesthetics. Its clip-in mounting and flush design make installation quick and seamless, while its resistance to various chemicals ensures longevity in demanding environments. This versatile frame is ideal for enhancing both residential and commercial spaces.
IK04 and IP21D protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric White 3 Gang Light Switch Cover
- MK Electric White 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 3 Gang Frame
- White 3 Gang Light Switch Cover
- Contactum White 3 Gang Light Switch Cover
- Berker White 3 Gang Light Switch Cover
- Legrand White 3 Gang Light Switch Cover
