Legrand White 3 Gang Light Switch Cover
- RS Stock No.:
- 194-6606
- Mfr. Part No.:
- 078823L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€145.96
(exc. VAT)
€179.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €14.596 | €145.96 |
*price indicative
- RS Stock No.:
- 194-6606
- Mfr. Part No.:
- 078823L
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | ABS, Polycarbonate | |
| Number of Gangs | 3 | |
| Height | 224mm | |
| Width | 224mm | |
| Depth | 8.5mm | |
| Series | MOSAIC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material ABS, Polycarbonate | ||
Number of Gangs 3 | ||
Height 224mm | ||
Width 224mm | ||
Depth 8.5mm | ||
Series MOSAIC | ||
- COO (Country of Origin):
- FR
Clips onto support Cat.Nos 0 802 53 or 3 x 0 802 51
White
Related links
- Contactum White 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- MK Electric White 3 Gang Light Switch Cover
- Berker White 3 Gang Light Switch Cover
- Legrand Black 3 Gang Light Switch Cover
- Legrand Anthracite 3 Gang Light Switch Cover
- Legrand Grey 3 Gang Light Switch Cover
- Legrand Black, Grey 3 Gang Light Switch Cover
