MK Electric Light Switch Cover
- RS Stock No.:
- 169-1889
- Mfr. Part No.:
- K181BSS
- Manufacturer:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-1889
- Mfr. Part No.:
- K181BSS
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
- COO (Country of Origin):
- GB
MK Electric 1 Gang Stainless Steel Faceplate
The MK Electric K181 series surface mount blanking plate is a new age device made of stainless steel. It has 1 gang with an 86mm wide and 86mm long plate. This blanking plate is used with Albany plus wiring devices.
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Related links
- MK Electric White Light Switch Cover
- MK Electric Grey 1 Gang Light Switch Cover
- Schneider Electric Green 2 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
- MK Electric White 4 Gang Light Switch Cover
- MK Electric Grey 4 Gang Light Switch Cover
- MK Electric White 3 Gang Light Switch Cover
- MK Electric Grey 2 Gang Light Switch Cover
