Siemens White 5 Gang Frame
- RS Stock No.:
- 211-0225
- Mfr. Part No.:
- 5TG1115-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€90.68
(exc. VAT)
€111.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.68 |
*price indicative
- RS Stock No.:
- 211-0225
- Mfr. Part No.:
- 5TG1115-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | White | |
| Material | Wood | |
| Number of Gangs | 5 | |
| Height | 374mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour White | ||
Material Wood | ||
Number of Gangs 5 | ||
Height 374mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens delta micro frame has IP20 protection class.it has shiny appearance and Aluminium metallic colour. It has 5 fold.
Halogen Free Product
