Siemens RAL 7016 2 Gang Frame
- RS Stock No.:
- 211-0229
- Mfr. Part No.:
- 5TG1116-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€26.38
(exc. VAT)
€32.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.38 |
*price indicative
- RS Stock No.:
- 211-0229
- Mfr. Part No.:
- 5TG1116-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | RAL 7016 | |
| Material | Thermoplastic | |
| Number of Gangs | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour RAL 7016 | ||
Material Thermoplastic | ||
Number of Gangs 2 | ||
- COO (Country of Origin):
- ES
The Siemens delta micro is frame made up of thermoplastic material. It has IP20 protection class. It has Carbon metallic colour. It has 2 fold.
Halogen Free Product
