Siemens White 3 Gang Frame
- RS Stock No.:
- 213-0331
- Mfr. Part No.:
- 5TG1804
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€26.95
(exc. VAT)
€33.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.95 |
*price indicative
- RS Stock No.:
- 213-0331
- Mfr. Part No.:
- 5TG1804
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | White | |
| Material | TPE | |
| Number of Gangs | 3 | |
| Height | 222mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour White | ||
Material TPE | ||
Number of Gangs 3 | ||
Height 222mm | ||
Width 80mm | ||
- COO (Country of Origin):
- ES
The Siemens delta profil frame has IP20 protection class. It is made up of thermoplastic material. It has 3 fold. It has titanium white colour
Halogen Free Product
