Siemens Crystal Green 1 Gang Frame

Subtotal (1 unit)*

€79.31

(exc. VAT)

€97.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.31

*price indicative

RS Stock No.:
216-3362
Mfr. Part No.:
5TG1201
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Frame

Colour

Crystal Green

Material

Glass

Number of Gangs

1

Height

90mm

Width

90mm

COO (Country of Origin):
ES
The Siemens delta micro is frame made up of glass material. It has IP20 protection class. It has 1 fold.

Halogen Free Product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy