ABB Black 1 Gang Cover Plate
- RS Stock No.:
- 246-2781
- Mfr. Part No.:
- 2CKA006220A0242
- Manufacturer:
- ABB
Subtotal (1 unit)*
€19.78
(exc. VAT)
€24.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.78 |
*price indicative
- RS Stock No.:
- 246-2781
- Mfr. Part No.:
- 2CKA006220A0242
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover Plate | |
| Colour | Black | |
| Material | TPE | |
| Number of Gangs | 1 | |
| Height | 63mm | |
| Width | 63mm | |
| Depth | 9.4mm | |
| Series | KNX | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover Plate | ||
Colour Black | ||
Material TPE | ||
Number of Gangs 1 | ||
Height 63mm | ||
Width 63mm | ||
Depth 9.4mm | ||
Series KNX | ||
- COO (Country of Origin):
- DE
The ABB CP-FCC-81 is a cover plate for fan coil controller / for ABB-free@home® room temperature controller RTC-F-1 / cover for KNX room temperature controller (6108/18-500).
Compatible free@home bus systems
Flush mounted