ABB White 6 Gang Frame
- RS Stock No.:
- 246-2822
- Mfr. Part No.:
- 2CKA006330A0018 SAS/A.0.1-84
- Manufacturer:
- ABB
Subtotal (1 unit)*
€54.42
(exc. VAT)
€66.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.42 |
*price indicative
- RS Stock No.:
- 246-2822
- Mfr. Part No.:
- 2CKA006330A0018 SAS/A.0.1-84
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Frame | |
| Colour | White | |
| Number of Gangs | 6 | |
| Height | 117.1mm | |
| Width | 90.1mm | |
| Depth | 13.5mm | |
| Series | SAS/A.0.1-84 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Frame | ||
Colour White | ||
Number of Gangs 6 | ||
Height 117.1mm | ||
Width 90.1mm | ||
Depth 13.5mm | ||
Series SAS/A.0.1-84 | ||
- COO (Country of Origin):
- DE
The ABB makes surface-mounted housing for mounting 8-gang control element, RT with 6gang control element.
Compatible with KNX bus systems
8 gang, IP20 design