ABB Silver 1 Gang Light Switch Cover
- RS Stock No.:
- 250-4972
- Mfr. Part No.:
- 2CKA001751A2943
- Manufacturer:
- ABB
Subtotal (1 unit)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.85 |
*price indicative
- RS Stock No.:
- 250-4972
- Mfr. Part No.:
- 2CKA001751A2943
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Switch Cover | |
| Colour | Silver | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 63mm | |
| Width | 63mm | |
| Depth | 20mm | |
| Series | 2CKA001751A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Switch Cover | ||
Colour Silver | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 63mm | ||
Width 63mm | ||
Depth 20mm | ||
Series 2CKA001751A | ||
- COO (Country of Origin):
- DE
The ABB rocker is used for flush-mounted switch 1g1w, 1g2w, intermediate, push switch.
IP20 rated
Related links
- Schneider Electric Silver 1 Gang Light Switch Cover
- Siemens Silver 1 Gang Light Switch Cover
- Legrand Silver 1 Gang Light Switch Cover
- ABB Black 1 Gang Light Switch Cover
- ABB 1 Gang Light Switch Cover
- ABB Bronze 1 Gang Light Switch Cover
- ABB White 1 Gang Light Switch Cover
- ABB Silk Black 1 Gang Light Switch Cover