Legrand Black, Grey Light Switch Cover
- RS Stock No.:
- 253-8667
- Mfr. Part No.:
- 001920
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€167.40
(exc. VAT)
€205.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.40 |
*price indicative
- RS Stock No.:
- 253-8667
- Mfr. Part No.:
- 001920
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | Black, Grey | |
| Material | TPE | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour Black, Grey | ||
Material TPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand Black, Grey Light Switch Cover
- Legrand Black, Grey 1 Gang Light Switch Cover
- Legrand Black, Grey 3 Gang Light Switch Cover
- Legrand Grey Light Switch Cover
- Legrand Grey, Black Light Switch Cover
- Legrand Grey, Black 2 Gang Light Switch Cover
- Legrand Grey 2 Gang Light Switch Cover
- Legrand Grey 1 Gang Light Switch Cover
