Legrand Black, Grey Light Switch Cover
- RS Stock No.:
- 253-8974
- Mfr. Part No.:
- 069853L
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€75.83
(exc. VAT)
€93.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €75.83 | €15.166 |
*price indicative
- RS Stock No.:
- 253-8974
- Mfr. Part No.:
- 069853L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch Cover | |
| Colour | Black, Grey | |
| Material | TPE | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch Cover | ||
Colour Black, Grey | ||
Material TPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
Related links
- Legrand Black, Grey Light Switch Cover
- Legrand Black, Grey 1 Gang Light Switch Cover
- Legrand Black, Grey 3 Gang Light Switch Cover
- Legrand Grey Light Switch Cover
- Legrand Grey, Black Light Switch Cover
- Legrand Grey, Black 2 Gang Light Switch Cover
- Legrand Grey 2 Gang Light Switch Cover
- Legrand Grey 1 Gang Light Switch Cover
