MK Electric White 1 Gang Blanking Plate
- RS Stock No.:
- 341-4014
- Mfr. Part No.:
- K4880 WHI
- Manufacturer:
- MK Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.02 |
| 10 - 49 | €2.92 |
| 50 + | €2.69 |
*price indicative
- RS Stock No.:
- 341-4014
- Mfr. Part No.:
- K4880 WHI
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Blanking Plate | |
| Colour | White | |
| Number of Gangs | 1 | |
| Height | 86mm | |
| Width | 86mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Blanking Plate | ||
Colour White | ||
Number of Gangs 1 | ||
Height 86mm | ||
Width 86mm | ||
RoHS Status: Exempt
Modules
They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.
Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep
For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.
MK Grid Plus
A modular switching and monitoring system.
The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, and buzzer units, making it the ideal system for commercial and public building applications
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame
Supplied with
8888
Related links
- MK Electric White 1 Gang Blanking Plate
- MK Electric White 2 Gang Blanking Plate
- Schneider Electric White 1 Gang Blanking Plate
- MK Electric White 1 Gang Light Switch Cover
- MK Electric Silver 1 Gang Blanking Plate
- MK Electric White Logic Plus
- MK Electric White 1 Gang, Grid Plus
- MK Electric White 1 Gang Plug Socket NEMA 5-15R, Indoor Use
